
BXRE-35G20F0-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-35G20F0-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-35G20F0-B-83 |
Description | LED COB V13 F90 ARRAY SQ 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V13 F90 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2278lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 14.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,46000 Kč | 149,46 Kč |
| 10 | 113,03900 Kč | 1 130,39 Kč |
| 100 | 91,61170 Kč | 9 161,17 Kč |
| 500 | 82,26804 Kč | 41 134,02 Kč |
| 1 000 | 79,23409 Kč | 79 234,09 Kč |
| 2 000 | 76,66884 Kč | 153 337,68 Kč |
| Unit Price without VAT: | 149,46000 Kč |
|---|---|
| Unit Price with VAT: | 180,84660 Kč |


