BXRE-30G3000-D-83
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-35E4000-C-83

DigiKey Part Number
976-BXRE-35E4000-C-83-ND
Manufacturer
Manufacturer Product Number
BXRE-35E4000-C-83
Description
LED COB V SER GEN 8 WHT SQ 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V Series™ Gen 8 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
182 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
18.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1283,75000 Kč283,75 Kč
10220,83600 Kč2 208,36 Kč
100184,25280 Kč18 425,28 Kč
500168,35496 Kč84 177,48 Kč
1 000163,20107 Kč163 201,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,75000 Kč
Unit Price with VAT:343,33750 Kč