
BXRE-30G1000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G1000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G1000-C-83 |
Description | LED COB V SER GEN 8 WH SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V Series™ Gen 8 White, Warm Square |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1331lm (Typ) |
Manufacturer Bridgelux | Current - Test 300mA |
Series | Temperature - Test 25°C |
Packaging Tube | Voltage - Forward (Vf) (Typ) 30.7V |
Part Status Active | Lumens/Watt @ Current - Test 144 lm/W |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Warm | Light Emitting Surface (LES) 10.00mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 77,56700 Kč | 775,67 Kč |
| 100 | 61,73200 Kč | 6 173,20 Kč |
| 500 | 54,80394 Kč | 27 401,97 Kč |
| 1 000 | 52,55106 Kč | 52 551,06 Kč |
| 2 000 | 50,64550 Kč | 101 291,00 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |



