
BXRE-27E2000-B-73 | |
|---|---|
DigiKey Part Number | 976-1443-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27E2000-B-73 |
Description | LED COB V13 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2160lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 50 | 80,05280 Kč | 4 002,64 Kč |
| 100 | 74,29090 Kč | 7 429,09 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


