BXRC-65E10K1-D-73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 441,79790 Kč
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Cool Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-65E10K1-D-73

DigiKey Part Number
BXRC-65E10K1-D-73-ND
Manufacturer
Manufacturer Product Number
BXRC-65E10K1-D-73
Description
LED COB VERO 29 WHT RND 6500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Cool Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
37.6V
Series
Lumens/Watt @ Current - Test
172 lm/W
Packaging
Tube
Current - Max
4.2A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
49.20mm Dia
CCT (K)
6500K 3-Step MacAdam Ellipse
Height
1.90mm
Configuration
Round
Light Emitting Surface (LES)
29.20mm Dia
Luminous Flux @ Current/Temperature
13581lm (Typ)
Lens Type
Flat
Current - Test
2.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-65E10K1-D-74Bridgelux0BXRC-65E10K1-D-74-ND441,79790 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100494,10810 Kč49 410,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:494,10810 Kč
Unit Price with VAT:597,87080 Kč