
BXRC-50C10K1-D-84 | |
|---|---|
DigiKey Part Number | 976-BXRC-50C10K1-D-84-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C10K1-D-84 |
Description | LED COB VERO 29C WHT ROUND 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 29 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 12386lm (Typ) | |
Current - Test | 1.7A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.4V | |
Lumens/Watt @ Current - Test | 200 lm/W | |
Current - Max | 5.5A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 29.10mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,19000 Kč | 605,19 Kč |
| 10 | 487,79200 Kč | 4 877,92 Kč |
| 100 | 419,90750 Kč | 41 990,75 Kč |
| 500 | 390,51412 Kč | 195 257,06 Kč |
| Unit Price without VAT: | 605,19000 Kč |
|---|---|
| Unit Price with VAT: | 732,27990 Kč |


