
BXRC-50C10K1-B-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-50C10K1-B-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C10K1-B-83-SE |
Description | LED COB VERO SE 29C WH RND 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 14048lm (Typ) | |
Current - Test | 1.4A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 50.2V | |
Lumens/Watt @ Current - Test | 200 lm/W | |
Current - Max | 4.75A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 29.10mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,94000 Kč | 625,94 Kč |
| 10 | 505,52300 Kč | 5 055,23 Kč |
| 100 | 435,90730 Kč | 43 590,73 Kč |
| 500 | 405,77424 Kč | 202 887,12 Kč |
| Unit Price without VAT: | 625,94000 Kč |
|---|---|
| Unit Price with VAT: | 757,38740 Kč |


