BXRC-40E2000-D-73 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 108,55965 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Neutral Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-40E2000-D-73

DigiKey Part Number
976-1428-ND
Manufacturer
Manufacturer Product Number
BXRC-40E2000-D-73
Description
LED COB VERO 13 WHT RND 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Neutral Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
2306lm (Typ)
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
30.9V
Lumens/Watt @ Current - Test
149 lm/W
Current - Max
1A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
With Connector
Size / Dimension
36.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
13.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
50111,57500 Kč5 578,75 Kč
100103,31020 Kč10 331,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč