
BXRC-30G10K0-D-73-SE | |
|---|---|
DigiKey Part Number | 976-1591-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G10K0-D-73-SE |
Description | LED COB VERO WHT RND 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round |
Datasheet | Datasheet |
EDA/CAD Models | BXRC-30G10K0-D-73-SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 10502lm (Typ) | |
Current - Test | 2.1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 37.6V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
Current - Max | 4.2A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 29.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,60000 Kč | 406,60 Kč |
| 50 | 392,11220 Kč | 19 605,61 Kč |
| 100 | 379,88710 Kč | 37 988,71 Kč |
| Unit Price without VAT: | 406,60000 Kč |
|---|---|
| Unit Price with VAT: | 491,98600 Kč |





