Vero-SE-13C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-30E2000-C-83-SE

DigiKey Part Number
976-BXRC-30E2000-C-83-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-30E2000-C-83-SE
Description
LED COB VERO SE13C WH RND 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
2920lm (Typ)
Current - Test
500mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
33.4V
Lumens/Watt @ Current - Test
175 lm/W
Current - Max
1.75A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
36.20mm Dia
Height
3.60mm
Light Emitting Surface (LES)
13.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1212,82000 Kč212,82 Kč
10163,55900 Kč1 635,59 Kč
100134,73050 Kč13 473,05 Kč
500122,18598 Kč61 092,99 Kč
1 000118,11576 Kč118 115,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,82000 Kč
Unit Price with VAT:257,51220 Kč