Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-30E2000-C-72 | |
|---|---|
DigiKey Part Number | BXRC-30E2000-C-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30E2000-C-72 |
Description | LED COB VERO 13 WM WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 3076lm (Typ) | |
Current - Test | 630mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.1V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
Current - Max | 1.26A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 13.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 134,59825 Kč | 26 919,65 Kč |
| Unit Price without VAT: | 134,59825 Kč |
|---|---|
| Unit Price with VAT: | 162,86388 Kč |


