
BXRC-27E4000-D-73 | |
|---|---|
DigiKey Part Number | 976-1657-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27E4000-D-73 |
Description | LED COB VERO 18 WM WHT RND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Warm Round |
Category | Voltage - Forward (Vf) (Typ) 28.1V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 143 lm/W |
Series | Current - Max 2.1A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 4206lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,29000 Kč | 192,29 Kč |
| 50 | 185,37200 Kč | 9 268,60 Kč |
| 100 | 171,64080 Kč | 17 164,08 Kč |
| Unit Price without VAT: | 192,29000 Kč |
|---|---|
| Unit Price with VAT: | 232,67090 Kč |


