
BXRC-20B4001-C-73-SE | |
|---|---|
DigiKey Part Number | 976-1690-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-20B4001-C-73-SE |
Description | LED COB VERO SE 18 WHT RND 2000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 18 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.1V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 65 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2000K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 5281lm (Typ) | Lens Type Flat |
Current - Test 1.17A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 203,68060 Kč | 40 736,12 Kč |
| Unit Price without VAT: | 203,68060 Kč |
|---|---|
| Unit Price with VAT: | 246,45353 Kč |








