
BXEN-40E-13H-9B-00-0-0 | |
|---|---|
DigiKey Part Number | 976-1620-2-ND - Tape & Reel (TR) 976-1620-1-ND - Cut Tape (CT) 976-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXEN-40E-13H-9B-00-0-0 |
Description | LED 2835 NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 2835 White, Neutral 4000K 9.2V 100mA 116° 1113 (2835 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 4000K | Size / Dimension 0.108" L x 0.134" W (2.74mm x 3.40mm) |
Flux @ 85°C, Current - Test 112lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 100mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 9.2V | Base Product Number |
Lumens/Watt @ Current - Test 122 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 0,70543 Kč | 11 992,31 Kč |
| 34 000 | 0,66394 Kč | 22 573,96 Kč |
| 51 000 | 0,64266 Kč | 32 775,66 Kč |
| 85 000 | 0,61861 Kč | 52 581,85 Kč |
| 119 000 | 0,60430 Kč | 71 911,70 Kč |
| 170 000 | 0,59500 Kč | 101 150,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






