2835_BXEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEN-40E-13H-9B-00-0-0

DigiKey Part Number
976-1620-2-ND - Tape & Reel (TR)
976-1620-1-ND - Cut Tape (CT)
976-1620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BXEN-40E-13H-9B-00-0-0
Description
LED 2835 NEUTRAL WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting 2835 White, Neutral 4000K 9.2V 100mA 116° 1113 (2835 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
112lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.2V
Lumens/Watt @ Current - Test
122 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.108" L x 0.134" W (2.74mm x 3.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 0000,63276 Kč10 756,92 Kč
34 0000,59196 Kč20 126,64 Kč
51 0000,57159 Kč29 151,09 Kč
85 0000,54909 Kč46 672,65 Kč
119 0000,53596 Kč63 779,24 Kč
170 0000,52336 Kč88 971,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč