
BXEB-TL-L0280Z-2750S1000-B-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-TL-L0280Z-2750S1000-B-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L0280Z-2750S1000-B-C3 |
Description | LED MOD VESTA WHT LNR STRP 3850K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta™ Tunable Linear Gen 3 White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 2 x 300mA |
Manufacturer Bridgelux | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 20.3V |
Packaging Bulk | Lumens/Watt @ Current - Test 122 lm/W Warm White, 138 lm/W Cool White |
Part Status Active | Current - Max 750mA |
Type LED Module | CRI (Color Rendering Index) 98 |
Color White, Warm / White, Cool | Size / Dimension 280.00mm L x 24.00mm W |
CCT (K) 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | Height 5.60mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 740lm Warm White, 840lm Cool White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 131,59400 Kč | 1 315,94 Kč |
| 100 | 107,24520 Kč | 10 724,52 Kč |
| 500 | 96,63532 Kč | 48 317,66 Kč |
| 1 000 | 93,19101 Kč | 93 191,01 Kč |
| 2 000 | 90,27880 Kč | 180 557,60 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |







