
BXEB-L1120Z-30E8000-C-D3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L1120Z-30E8000-C-D3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L1120Z-30E8000-C-D3 |
Description | LED MOD EB SER WH LNR STR 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 9920lm | |
Current - Test | 1.4A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 38.4V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
Current - Max | 2.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 1120.00mm L x 24.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,13000 Kč | 375,13 Kč |
| 10 | 296,00700 Kč | 2 960,07 Kč |
| 100 | 250,06320 Kč | 25 006,32 Kč |
| 500 | 230,12850 Kč | 115 064,25 Kč |
| Unit Price without VAT: | 375,13000 Kč |
|---|---|
| Unit Price with VAT: | 453,90730 Kč |




