
BXEB-L0590U-50E1500-C-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0590U-50E1500-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0590U-50E1500-C-C3 |
Description | LED MOD EB SER WH LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 19.1V |
Series | Lumens/Watt @ Current - Test 200 lm/W |
Packaging Tray | Current - Max 1.7A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Features With Connector |
CCT (K) 5000K 3-Step MacAdam Ellipse | Size / Dimension 590.00mm L x 12.70mm W |
Configuration Linear Light Strip | Height 4.30mm |
Luminous Flux @ Current/Temperature 2675lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 131,95100 Kč | 1 319,51 Kč |
| 100 | 107,56230 Kč | 10 756,23 Kč |
| 500 | 96,92970 Kč | 48 464,85 Kč |
| 1 000 | 93,47722 Kč | 93 477,22 Kč |
| 2 000 | 90,55881 Kč | 181 117,62 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |




