


BXEB-L0570A-50E3000-E-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0570A-50E3000-E-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0570A-50E3000-E-C3 |
Description | LED MOD EB EDGE WH LNR STR 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Edge White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 23.5V |
Series | Lumens/Watt @ Current - Test 175 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Size / Dimension 570.00mm L x 6.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 2.00mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 2885lm (Typ) | Base Product Number |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 100 | 64,73050 Kč | 6 473,05 Kč |
| 500 | 57,54250 Kč | 28 771,25 Kč |
| 1 000 | 55,20563 Kč | 55 205,63 Kč |
| 2 000 | 53,22857 Kč | 106 457,14 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |



