
BXEB-L0570A-40G3000-E-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0570A-40G3000-E-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0570A-40G3000-E-C3 |
Description | EB EDGE LED MODULE, 570 MM, 4000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Edge White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2485lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 23.5V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 570.00mm L x 6.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,02000 Kč | 106,02 Kč |
| 10 | 78,94600 Kč | 789,46 Kč |
| 80 | 64,17988 Kč | 5 134,39 Kč |
| 440 | 56,46586 Kč | 24 844,98 Kč |
| 945 | 53,90715 Kč | 50 942,26 Kč |
| 2 000 | 51,81713 Kč | 103 634,26 Kč |
| Unit Price without VAT: | 106,02000 Kč |
|---|---|
| Unit Price with VAT: | 128,28420 Kč |


