LED Lighting COBs, Engines, Modules LED Module EB Series™ Gen 3 Thrive White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0560Z-57S2000-C-C3

DigiKey Part Number
976-BXEB-L0560Z-57S2000-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0560Z-57S2000-C-C3
Description
EB GEN 3 LED MODULE, 560 MM, 570
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 Thrive White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
20.3V
Series
Lumens/Watt @ Current - Test
138 lm/W
Packaging
Tray
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
98 (Typ)
Type
LED Module
Viewing Angle
120°
Color
White, Cool
Features
With Connector
CCT (K)
5700K 3-Step MacAdam Ellipse
Size / Dimension
560.00mm L x 24.00mm W
Configuration
Linear Light Strip
Height
6.10mm
Luminous Flux @ Current/Temperature
2690lm (Typ)
Lens Type
Flat
Current - Test
960mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100142,92920 Kč14 292,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,92920 Kč
Unit Price with VAT:172,94433 Kč