
BXDR-MP-80LW-C121A-01-A | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-80LW-C121A-01-A-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-80LW-C121A-01-A |
Description | 80W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.1A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 80 W |
Manufacturer Bridgelux | Dimming Analog |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.52" L x 1.75" W x 1.19" H (241.8mm x 44.5mm x 30.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency cUL, cULus, FCC, UL |
Voltage - Input (Max) 382VAC | Standard Number UL 8750 |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
Current - Output (Max) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,15000 Kč | 487,15 Kč |
| 10 | 390,29000 Kč | 3 902,90 Kč |
| 25 | 366,07920 Kč | 9 151,98 Kč |
| 100 | 339,47890 Kč | 33 947,89 Kč |
| 250 | 326,80112 Kč | 81 700,28 Kč |
| 500 | 319,15742 Kč | 159 578,71 Kč |
| Unit Price without VAT: | 487,15000 Kč |
|---|---|
| Unit Price with VAT: | 589,45150 Kč |




