
BXDR-MP-60LW-U114A-01-A-12 | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-60LW-U114A-01-A-12-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-60LW-U114A-01-A-12 |
Description | 60W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer Bridgelux | Dimming Analog |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.50" L x 1.30" W x 1.10" H (241.3mm x 33.1mm x 28.0mm) |
Voltage - Input (Min) 120VAC | Approval Agency cUL, cULus, FCC, UL |
Voltage - Input (Max) 277VAC | Standard Number UL 8750 |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
Current - Output (Max) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED75W-054-C1400-D | Thomas Research Products | 130 | 1121-1222-ND | 1 638,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,92000 Kč | 435,92 Kč |
| 10 | 347,97900 Kč | 3 479,79 Kč |
| 25 | 326,00640 Kč | 8 150,16 Kč |
| 100 | 301,86720 Kč | 30 186,72 Kč |
| 250 | 290,35784 Kč | 72 589,46 Kč |
| 500 | 283,42176 Kč | 141 710,88 Kč |
| Unit Price without VAT: | 435,92000 Kč |
|---|---|
| Unit Price with VAT: | 527,46320 Kč |


