
BXDR-MP-46LT-U114A-01-A-12 | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-46LT-U114A-01-A-12-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-46LT-U114A-01-A-12 |
Description | 46W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 46 W |
Manufacturer Bridgelux | Dimming Analog |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency cUL, cULus, FCC, UL |
Voltage - Input (Max) 382VAC | Standard Number UL 8750 |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
Current - Output (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,05000 Kč | 426,05 Kč |
| 10 | 339,91600 Kč | 3 399,16 Kč |
| 25 | 318,38000 Kč | 7 959,50 Kč |
| 100 | 294,70690 Kč | 29 470,69 Kč |
| 250 | 283,42512 Kč | 70 856,28 Kč |
| 500 | 276,62598 Kč | 138 312,99 Kč |
| Unit Price without VAT: | 426,05000 Kč |
|---|---|
| Unit Price with VAT: | 515,52050 Kč |

