1.4A 14 ~ 43V Constant Current LED Driver AC DC Converter Topology 2 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXDR-30BT-U214P-01-A

DigiKey Part Number
976-BXDR-30BT-U214P-01-A-ND
Manufacturer
Manufacturer Product Number
BXDR-30BT-U214P-01-A
Description
30W BRICK DRIVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.4A 14 ~ 43V Constant Current LED Driver AC DC Converter Topology 2 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
2
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
14 ~ 43V
Current - Output (Max)
1.4A
Power (Watts)
30 W
Dimming
-
Features
OTP, OVP, SCP
Ratings
-
Operating Temperature
-20°C ~ 45°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
5.12" L x 3.03" W x 1.18" H (130.0mm x 77.0mm x 30.0mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1715,19000 Kč715,19 Kč
10579,77600 Kč5 797,76 Kč
25545,97320 Kč13 649,33 Kč
100508,82980 Kč50 882,98 Kč
250491,12476 Kč122 781,19 Kč
Manufacturers Standard Package
Unit Price without VAT:715,19000 Kč
Unit Price with VAT:865,37990 Kč