US-759
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
US-759
US-759 View 2
US-235 View 2

US-759

DigiKey Part Number
2265-US-759-ND
Manufacturer
Manufacturer Product Number
US-759
Description
RS-232 USB TO SERIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brainboxes
Series
-
Packaging
Box
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB - C 2.0 Male
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male
Interface
RS-232
Features
-
Utilized IC / Part
-
Includes
USB-B to USB-C Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 406,35000 Kč1 406,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 406,35000 Kč
Unit Price with VAT:1 701,68350 Kč