
US-346 | |
|---|---|
DigiKey Part Number | 2265-US-346-ND |
Manufacturer | |
Manufacturer Product Number | US-346 |
Description | RS-422/RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 372,11000 Kč | 6 372,11 Kč |
| Unit Price without VAT: | 6 372,11000 Kč |
|---|---|
| Unit Price with VAT: | 7 710,25310 Kč |


