



SW-7016 | |
|---|---|
DigiKey Part Number | 2265-SW-7016-ND |
Manufacturer | |
Manufacturer Product Number | SW-7016 |
Description | HARDENED INDUSTRIAL 16X 10/100 E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 5V ~ 30V | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 483,21000 Kč | 5 483,21 Kč |
| 10 | 4 964,87300 Kč | 49 648,73 Kč |
| 25 | 4 772,39720 Kč | 119 309,93 Kč |
| Unit Price without VAT: | 5 483,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 634,68410 Kč |


