
MK-103 | |
|---|---|
DigiKey Part Number | 2265-MK-103-ND |
Manufacturer | |
Manufacturer Product Number | MK-103 |
Description | SPRING LOADED DIN RAIL MOUNT 20M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Hardware Type | DIN Rail Clip | |
Specifications | 76.454mm L x 20.066mm W x 7.874mm H | |
For Use With/Related Products | 20.00mm DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |










