



ES-511 | |
|---|---|
DigiKey Part Number | 2265-ES-511-ND |
Manufacturer | |
Manufacturer Product Number | ES-511 |
Description | INDUSTRIAL ETHERNET TO SERIAL 1X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ICMP, IP, TCP, DHCP, Telnet, HTTP, RFC2217, BOOTP Gateway Ethernet, Serial, RS-232, RS-422/485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ICMP, IP, TCP, DHCP, Telnet, HTTP, RFC2217, BOOTP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, Serial, RS-232, RS-422/485, USB | |
Sensitivity | - | |
Power - Output | 2.9W | |
Data Rate (Max) | 1000kBaud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 327,88000 Kč | 7 327,88 Kč |
| Unit Price without VAT: | 7 327,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 866,73480 Kč |


