
ES-413 | |
|---|---|
DigiKey Part Number | 2265-ES-413-ND |
Manufacturer | |
Manufacturer Product Number | ES-413 |
Description | 2 PORT RS422/485 POE ETHERNET TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-422/485 | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 082,78000 Kč | 5 082,78 Kč |
| Unit Price without VAT: | 5 082,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 150,16380 Kč |


