
ES-313 | |
---|---|
DigiKey Part Number | 2265-ES-313-ND |
Manufacturer | |
Manufacturer Product Number | ES-313 |
Description | 2 PORT RS422/485 ETHERNET TO SER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-422/485 | |
Number of Ports | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 114,13000 Kč | 4 114,13 Kč |
Unit Price without VAT: | 4 114,13000 Kč |
---|---|
Unit Price with VAT: | 4 978,09730 Kč |