Desktop Thermal Printer, Transfer 300 dpi, Ethernet, PC, Print Speed 3"/s, Print Width 2", USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desktop Thermal Printer, Transfer 300 dpi, Ethernet, PC, Print Speed 3"/s, Print Width 2", USB
WRAPTOR-A6500-FO

WRAPTOR-A6500-FO

DigiKey Part Number
2267-WRAPTOR-A6500-FO-ND
Manufacturer
Manufacturer Product Number
WRAPTOR-A6500-FO
Description
A6500 FIBER OPTIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi, Ethernet, PC, Print Speed 3"/s, Print Width 2", USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Barcodes, Labels
Specifications
300 dpi, Ethernet, PC, Print Speed 3"/s, Print Width 2", USB
Includes
Power Cords, Ribbon, USB Cable
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346 446,00000 Kč346 446,00 Kč
Manufacturers Standard Package
Unit Price without VAT:346 446,00000 Kč
Unit Price with VAT:419 199,66000 Kč