WRAP-7-499
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WRAP-7-499
WRAP-13-499
WRAP-3-427

WRAP-7-499

DigiKey Part Number
2267-WRAP-7-499-ND
Manufacturer
Manufacturer Product Number
WRAP-7-499
Description
LABEL 0.75"HX0.5"W WH 1=4500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 0.50" W x 0.75" L (12.7mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
0.50" W x 0.75" L (12.7mm x 19.1mm)
Color
White, Transparent
Material
Nylon
For Use With/Related Products
WRAPTOR™ Printer Applicator
Operating Temperature
-40°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 144,96000 Kč4 144,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4 144,96000 Kč
Unit Price with VAT:5 015,40160 Kč