



WRAP-2-427 | |
|---|---|
DigiKey Part Number | 2267-WRAP-2-427-ND |
Manufacturer | |
Manufacturer Product Number | WRAP-2-427 |
Description | LABEL 1" HX1"W CLR/WHT 1=5300PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 1.00" L (25.4mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.00" L (25.4mm x 25.4mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | WRAPTOR™ Printer Applicator | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 556,74000 Kč | 7 556,74 Kč |
| Unit Price without VAT: | 7 556,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 143,65540 Kč |


