



WRAP-12-427 | |
---|---|
DigiKey Part Number | 2267-WRAP-12-427-ND |
Manufacturer | |
Manufacturer Product Number | WRAP-12-427 |
Description | LABEL 1.5"HX2"W CLR/WH 1=3600PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 2.00" W x 1.50" L (50.8mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" W x 1.50" L (50.8mm x 38.1mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | WRAPTOR™ Printer Applicator | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12 039,53000 Kč | 12 039,53 Kč |
Unit Price without VAT: | 12 039,53000 Kč |
---|---|
Unit Price with VAT: | 14 567,83130 Kč |