



WRAP-1-427 | |
|---|---|
DigiKey Part Number | 2267-WRAP-1-427-ND |
Manufacturer | |
Manufacturer Product Number | WRAP-1-427 |
Description | LABEL 0.75"HX0.5"W WHT 1=6800PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 0.75" L (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 0.75" L (12.7mm x 19.1mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | WRAPTOR™ Printer Applicator | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 304,39000 Kč | 5 304,39 Kč |
| Unit Price without VAT: | 5 304,39000 Kč |
|---|---|
| Unit Price with VAT: | 6 418,31190 Kč |




