



VLP-80-YLW-W | |
|---|---|
DigiKey Part Number | 2267-VLP-80-YLW-W-ND |
Manufacturer | |
Manufacturer Product Number | VLP-80-YLW-W |
Description | LINE PROJECTOR 80W YL WIDE 90 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Projector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Projector | |
Resolution | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 446,86000 Kč | 22 446,86 Kč |
| Unit Price without VAT: | 22 446,86000 Kč |
|---|---|
| Unit Price with VAT: | 27 160,70060 Kč |

