



THT-85-427-2 | |
|---|---|
DigiKey Part Number | 2267-THT-85-427-2-ND |
Manufacturer | |
Manufacturer Product Number | THT-85-427-2 |
Description | LABEL, 6 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 2.00" W x 6.00" L (50.8mm x 152.4mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 2.00" W x 6.00" L (50.8mm x 152.4mm) |
Series | Color White, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 806,54000 Kč | 25 806,54 Kč |
| Unit Price without VAT: | 25 806,54000 Kč |
|---|---|
| Unit Price with VAT: | 31 225,91340 Kč |


