Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyester (PET) White
THT-12-423-10
THT-12-423-10

THT-51-423-10

DigiKey Part Number
2267-THT-51-423-10-ND
Manufacturer
Manufacturer Product Number
THT-51-423-10
Description
LABEL 0.25"H X 1"W WHT 1=10KPCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
0.250" (6.35mm)
Packaging
Bulk
Width
1.000" (25.40mm)
Part Status
Active
Location
Indoor/Outdoor
Label Type
Die Cut
Material - Body
Polyester (PET)
Printer Name
BBP®81, BRADY IP® Series Label Printer, BRADYPRINTER PR Plus Series Label Printer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 107,49000 Kč3 107,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 107,49000 Kč
Unit Price with VAT:3 760,06290 Kč