



THT-28-724-10 | |
|---|---|
DigiKey Part Number | 2267-THT-28-724-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-28-724-10 |
Description | LABEL, 0.125 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300 | |
Applications | Component | |
Color - Background | Amber | |
Length | 1.500" (38.10mm) | |
Width | 0.125" (3.18mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 415,72000 Kč | 34 415,72 Kč |
| Unit Price without VAT: | 34 415,72000 Kč |
|---|---|
| Unit Price with VAT: | 41 643,02120 Kč |


