



THT-134-461-3 | |
---|---|
DigiKey Part Number | 2267-THT-134-461-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-134-461-3 |
Description | LABEL, 3.5 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300, R4500, R6200 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 3.500" (88.90mm) | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11 102,18000 Kč | 11 102,18 Kč |
Unit Price without VAT: | 11 102,18000 Kč |
---|---|
Unit Price with VAT: | 13 433,63780 Kč |