



THT-118-427-5 | |
|---|---|
DigiKey Part Number | 2267-THT-118-427-5-ND |
Manufacturer | |
Manufacturer Product Number | THT-118-427-5 |
Description | LABEL, 1 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 1.00" L (38.1mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" W x 1.00" L (38.1mm x 25.4mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 574,88000 Kč | 9 574,88 Kč |
| Unit Price without VAT: | 9 574,88000 Kč |
|---|---|
| Unit Price with VAT: | 11 585,60480 Kč |



