



THT-103-729-10 | |
|---|---|
DigiKey Part Number | 2267-THT-103-729-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-103-729-10 |
Description | LABEL 0.25"X1" 10000 LABELS/ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series, PR Plus Label Printer, R4700, R6000 | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 021,26000 Kč | 16 021,26 Kč |
| Unit Price without VAT: | 16 021,26000 Kč |
|---|---|
| Unit Price with VAT: | 19 385,72460 Kč |


