



SP-90-SW | |
|---|---|
DigiKey Part Number | 2267-SP-90-SW-ND |
Manufacturer | |
Manufacturer Product Number | SP-90-SW |
Description | SIGN PROJECTOR 90W SEMI-WIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Projector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Projector | |
Resolution | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 135,08000 Kč | 41 135,08 Kč |
| Unit Price without VAT: | 41 135,08000 Kč |
|---|---|
| Unit Price with VAT: | 49 773,44680 Kč |

