



SP-60-M | |
|---|---|
DigiKey Part Number | 2267-SP-60-M-ND |
Manufacturer | |
Manufacturer Product Number | SP-60-M |
Description | SIGN PROJECTOR 60W MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Projector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Projector | |
Resolution | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 066,42000 Kč | 27 066,42 Kč |
| Unit Price without VAT: | 27 066,42000 Kč |
|---|---|
| Unit Price with VAT: | 32 750,36820 Kč |

