
SLSH-10375 | |
|---|---|
DigiKey Part Number | 2267-SLSH-10375-ND |
Manufacturer | |
Manufacturer Product Number | SLSH-10375 |
Description | LABEL, 3.75 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | R5000 | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 3.750" (95.25mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Dot Matrix Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 543,26000 Kč | 5 543,26 Kč |
| Unit Price without VAT: | 5 543,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 707,34460 Kč |




