SL-13-PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-13-PK

DigiKey Part Number
2267-SL-13-PK-ND
Manufacturer
Manufacturer Product Number
SL-13-PK
Description
LABEL 0.5"X0.5" 1=PK OF 25 CARDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Personal Protection (PPE)
Application Specifics
Attention: Static Sensitive (ESD)
Arrangement
Symbol Only
Legend (Text)
-
Legend (Symbol Only)
Safety
Color - Background
Yellow
Color - Legend
Black
Length
0.500" (12.70mm)
Width
0.500" (12.70mm) 1/2"
Diameter - Label
-
Location
-
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Square
Features
Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 852,19000 Kč1 852,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 852,19000 Kč
Unit Price with VAT:2 241,14990 Kč