Desktop Thermal Printer, Transfer 300 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4", USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3700-WB

DigiKey Part Number
2267-S3700-WB-ND
Manufacturer
Manufacturer Product Number
S3700-WB
Description
BRADYPRINTER S3700 MULTICOLOR &
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4", USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Barcodes, Labels
Specifications
300 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4", USB
Includes
Cleaning Kit, Power Cord, Quick Start Guide, USB Cord
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
176 948,43000 Kč76 948,43 Kč
Manufacturers Standard Package
Unit Price without VAT:76 948,43000 Kč
Unit Price with VAT:93 107,60030 Kč