


S3700-M611-KIT | |
|---|---|
DigiKey Part Number | 2267-S3700-M611-KIT-ND |
Manufacturer | |
Manufacturer Product Number | S3700-M611-KIT |
Description | BRADYPRINTER S3700 MULTICOLOR LA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4", USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4", USB | |
Includes | Cleaning Kit, Power Cord, Quick Start Guide, USB Cord | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108 328,68000 Kč | 108 328,68 Kč |
| Unit Price without VAT: | 108 328,68000 Kč |
|---|---|
| Unit Price with VAT: | 131 077,70280 Kč |

